The TDK NLCV32T-4R7M-EFRD is a surface mount fixed inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum rated current of 0.9A and a DC resistance of 0.2. The inductor is not shielded and has a dual-ended terminal placement. It is designed for general purpose use and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the TDK NLCV32T-4R7M-EFRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-4R7M-EFRD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.9 |
| Test Frequency | 7.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NLCV32T-4R7M-EFRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.