
Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 620mA rated current, and 260mΩ DC resistance. Operates within a -40°C to 105°C temperature range. Packaged in a 1210 (3225 metric) case, this unshielded component is halogen-free and RoHS compliant.
TDK NLCV32T-4R7M-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Current | 620mA |
| DC Resistance (DCR) | 260mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 620mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-4R7M-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
