Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and operates with a maximum DC current of 900mA. It exhibits a DC resistance of 240mΩ and a Q factor of 15 at 7.96MHz. The 1210 case size (3.2mm x 2.5mm x 2.7mm) is suitable for tape and reel packaging.
Sign in to ask questions about the TDK NLCV32T-4R7M-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-4R7M-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-4R7M-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
