Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component operates within a -40°C to 105°C temperature range and handles a maximum DC current of 140mA. It exhibits a DC resistance of 3.64Ω, a self-resonant frequency of 12MHz, and a Q-factor of 15 at 2.52MHz. Packaged in a 1210 (3225 metric) case, it measures 3.2mm in length, 2.5mm in width, and 2.2mm in height.
TDK NLCV32T-680K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.64R |
| Height | 2.2mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-680K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.