
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a current rating of 530mA and a DC resistance of 351mΩ. Operating within a temperature range of -40°C to 105°C, it is housed in a 1210 (3225 metric) case code and packaged on tape and reel. Key specifications include a test frequency of 7.96MHz and a self-resonant frequency of 38MHz.
TDK NLCV32T-6R8M-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Resistance (DCR) | 351mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-6R8M-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.