The NLCV32T-6R8M-EFD is a surface mount fixed inductor from TDK with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 6.8 microhenries and a tolerance of 20%. The inductor is rated for a maximum current of 0.53 amps and has a DC resistance of 0.27 ohms. It is designed for use as an RF inductor and is not shielded.
TDK NLCV32T-6R8M-EFD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 0.53 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NLCV32T-6R8M-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.