
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a Q factor of 15 at 7.96MHz, a maximum DC current of 700mA, and a DC resistance of 348mΩ. Housed in a 1210 (3225) case code, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
TDK NLCV32T-6R8M-EFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 348mR |
| Height | 2.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | NLCV-EF |
| Series Resistance | 348mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-6R8M-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.