
Surface mount fixed inductor featuring a 6.8µH inductance with a 20% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a rated current of 700mA with a DC resistance of 348mΩ. Designed for surface mounting in a 1210 case code, it operates within a temperature range of -40°C to 125°C and has a Q factor of 15 at 7.96MHz.
TDK NLCV32T-6R8M-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 348mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Rated Current-Max | 700mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.
