Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded wirewound component offers 100nH inductance with a 20% tolerance, tested at 25.2MHz. It supports a current rating of 2.85A with a low DC resistance of 24mR. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TDK NLCV32T-R10M-EFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-R10M-EFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.85A |
| DC Resistance (DCR) | 24mR |
| Height - Seated (Max) | 0.094inch |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R10M-EFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
