
General purpose, surface mount inductor with 100nH inductance and 20% tolerance. Features a 2.85A rated current, 20mΩ DC resistance, and 800MHz self-resonant frequency. Encased in a 1210 (3225 metric) SMD package, this ferrite-core component operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the TDK NLCV32T-R10M-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-R10M-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 2.85A |
| DC Resistance (DCR) | 20mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 2.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 2.85A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R10M-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
