
Surface mount fixed inductor featuring a 0.15µH inductance with a 20% tolerance, operating at a test frequency of 25.2MHz. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 2.6A. It boasts a DC resistance (DCR) of 28.8mΩ and a Q factor of 10 at 25.2MHz. Encased in a 1210 (3225 metric) surface mount package, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV32T-R15M-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28.8mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 2.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R15M-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.