Surface mount fixed inductor featuring a 0.33µH inductance with a 20% tolerance, tested at 25.2MHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a 2.1A current rating with a low 42mΩ DC resistance. Designed for surface mounting in a 1210 (3225 metric) case code, it operates within a -40°C to 105°C temperature range.
Sign in to ask questions about the TDK NLCV32T-R33M-EFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-R33M-EFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 42mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 330nH |
| Length | 0.126inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R33M-EFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.