This is a general purpose inductor with a nominal inductance of 0.33uH and a maximum rated current of 2.1A. It has a tolerance of 20% and is not shielded. The inductor is designed for surface mount applications and has a package length of 3.2mm, width of 2.5mm, and height of 2.2mm. It can operate within a temperature range of -40 to 125 degrees Celsius.
TDK NLCV32T-R33M-EFRD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.035 |
| Rated Current-Max | 2.1 |
| Test Frequency | 25.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NLCV32T-R33M-EFRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.