
Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 330nH inductance with a 20% tolerance, rated for 2.1A maximum DC current. Achieves a Q factor of 10 at 25.2MHz, with a DC resistance of 42mR. Encased in a 1210 (3225 metric) package, operating from -40°C to 125°C, and is RoHS compliant.
Sign in to ask questions about the TDK NLCV32T-R33M-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLCV32T-R33M-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 42mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R33M-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
