
Inductor Power Molded/Unshielded Wirewound 0.47uH 20% 25.2MHz 10Q-Factor 2A 0.038Ohm DCR 1210 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Tolerance | 20% |
| RoHS | Compliant |
