
The TDK NLCV32T-R68M-EFR is a fixed inductor with a core material of ferrite and a case code of 1210. It has a DC resistance of 54 milliohms and an inductance of 680 nanohenries. The inductor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV32T-R68M-EFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 54mR |
| Height | 2.2mm |
| Inductance | 680nH |
| Length | 3.2mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R68M-EFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
