
Surface mount fixed inductor with 0.68µH inductance and 20% tolerance. Features a 1.9A rated current, 45mΩ DC resistance, and 10 Q-factor at 25.2MHz. Operates within a -40°C to 125°C temperature range. This unshielded, wirewound power inductor is housed in a 1210 (3225 metric) case and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLCV32T-R68M-PFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 45mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 1.9A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-R68M-PFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.