The NLFC201614T-100K is a general purpose inductor from TDK with a nominal inductance of 10uH and a maximum rated current of 0.3A. It features a shielded design and is suitable for use in DC-DC converter applications. The inductor is a surface mount component with a package type of 0806 and is available from TDK. It has a self-resonance frequency of 32 and a DC resistance of 0.7. The inductor operates within a temperature range of -20 to 80 degrees Celsius.
TDK NLFC201614T-100K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 2.1 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.3 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 32 |
| Manufacturer Series | NLFC2016 |
| Series | NLFC201614 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NLFC201614T-100K to view detailed technical specifications.
No datasheet is available for this part.