
The NLFC201614T-1R0M-PF is a shielded surface mount fixed inductor from TDK with a case code of 0806 and a maximum operating temperature of 85°C. It has a DC resistance of 160mR and an inductance of 1uH. The inductor is lead free and RoHS compliant, with a self resonant frequency of 100MHz. It is available in a cut tape packaging and is suitable for surface mount applications.
Sign in to ask questions about the TDK NLFC201614T-1R0M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFC201614T-1R0M-PF technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| DC Resistance (DCR) | 160mR |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NLFC |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC201614T-1R0M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.