Inductor Power Shielded/Molded Wirewound 22uH 10% 2.52MHz 10Q-Factor 0.075A 1.7Ohm DCR 0806 T/R
TDK NLFC201614T-220K technical specifications.
| Current Rating | 75mA |
| Height | 1.4mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFC201614T-220K to view detailed technical specifications.
No datasheet is available for this part.