The NLFC201614T-2R2M is a surface mount fixed inductor with a 2.2uH inductance and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The inductor is 1.6mm wide, 2.1mm long, and 1.4mm high. It is not RoHS compliant.
TDK NLFC201614T-2R2M technical specifications.
| Current Rating | 240mA |
| Height | 1.4mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.