Inductor Power Shielded/Molded Wirewound 33uH 10% 2.52MHz 20Q-Factor 0.085A 2.1Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
TDK NLFC252018T-330K-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.085A |
| Max DC Resistance | 2.1(Typ)Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.