Inductor Power Shielded/Molded Wirewound 1uH 10% 7.96MHz 5Q-Factor 0.5A 0.06Ohm DCR 1210 T/R
TDK NLFC322522T-1R0K-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.06(Typ)Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK NLFC322522T-1R0K-PF to view detailed technical specifications.
No datasheet is available for this part.