
Surface mount fixed inductor with 15µH inductance and 10% tolerance. Features a shielded, molded wirewound construction with a 1812 case code. Rated for 200mA DC current and 0.3 Ohm DCR, operating from -40°C to 105°C. Tested at 2.52MHz with a Q factor of 10 and a self-resonant frequency of 20MHz. Packaged in tape and reel.
TDK NLFC453232T-150K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Current | 200mA |
| DC Resistance (DCR) | 300mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 15uH |
| Length | 4.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-150K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
