The NLFC453232T-221K is a 220uH general purpose inductor from TDK. It has a tolerance of 10% and a maximum operating temperature of 80°C. The inductor is designed for DC-DC converter applications and has a self resonance frequency of 5.5MHz. It is a dual-ended, shielded inductor with a DC resistance of 3.8mΩ and a maximum rated current of 0.16A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 3.8 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 5.5 |
| Manufacturer Series | NLFC4532 |
| Series | NLFC453232 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |