Sign in to ask questions about the TDK NLFC453232T-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFC453232T-2R2M technical specifications.
| Current Rating | 600mA |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFC453232T-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.