The TDK NLFC453232T-2R2M-PF is a shielded fixed inductor with a case code of 1812 and a package quantity of 500. It has a DC resistance of 70mR and an inductance of 2.2uH. The inductor is rated for a maximum DC current of 600mA and operates over a temperature range of -40°C to 105°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the TDK NLFC453232T-2R2M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFC453232T-2R2M-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 70mR |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Length | 4.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-2R2M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
