
Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, tested at 796kHz. This shielded, molded wirewound component offers a 45mA current rating and 6Ω DC resistance. Operating across a -40°C to 105°C temperature range, it is housed in an 1812 (4532) case code and packaged on tape and reel.
Sign in to ask questions about the TDK NLFC453232T-331K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFC453232T-331K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 45mA |
| DC Resistance (DCR) | 6R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 330uH |
| Length | 0.177inch |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-331K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.