
Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance. This shielded, molded wirewound component operates with a 120mA current rating and 0.85Ω DC resistance. Designed for surface mounting, it measures 4.5mm x 3.2mm x 3.4mm and is supplied in tape and reel packaging. Key specifications include a Q factor of 10 at 2.52MHz and a self-resonant frequency of 11.5MHz, with an operating temperature range of -40°C to 105°C.
TDK NLFC453232T-470K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 120mA |
| DC Resistance (DCR) | 850mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 0.85R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.5MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-470K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.