The TDK NLFC453232T-4R7M-PF is a shielded surface mount fixed inductor with a 4.7uH inductance value, a Q factor of 10, and a tolerance of 20%. It has a maximum DC current rating of 400mA and operates over a temperature range of -40°C to 105°C. The inductor is packaged in a 1812 case and is available on tape and reel. It is lead-free and RoHS compliant.
Sign in to ask questions about the TDK NLFC453232T-4R7M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFC453232T-4R7M-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | NLFC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFC453232T-4R7M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
