Sign in to ask questions about the TDK NLFV25T-100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFV25T-100K technical specifications.
| Current Rating | 155mA |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLFV25T-100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.