Surface mount, shielded, molded wirewound power inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 155mA current rating, and 0.43Ω DCR. Operates within a -40°C to 105°C temperature range, with a self-resonant frequency of 32MHz. Packaged in a 1008 case size for tape and reel.
Sign in to ask questions about the TDK NLFV25T-100K-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFV25T-100K-EF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 155mA |
| DC Resistance (DCR) | 430mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-100K-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.