
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, operating at a test frequency of 796kHz. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 10 at 796kHz. It supports a maximum DC current of 40mA and has a DC resistance of 4.8Ω. The inductor is housed in a 1008 case code, measures 2.1mm in depth, 0.098 inches in length, and 0.079 inches in width, with a height of 0.071 inches. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TDK NLFV25T-101K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFV25T-101K-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 4.8R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 40mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 25mg |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-101K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
