
Surface mount shielded power inductor with 15µH inductance and 10% tolerance. Features a ferrite core, 130mA current rating, and 0.9Ω DCR. Operates within a -40°C to 105°C temperature range, with a self-resonant frequency of 28MHz. Packaged in a 1008 case size for tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLFV25T-150K-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 900mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Length | 0.098inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-150K-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
