
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This shielded, molded wirewound component utilizes a ferrite core and offers a current rating of 455mA with a DC resistance of 80mΩ. Operating within a temperature range of -40°C to 105°C, it boasts a self-resonant frequency of 1.35GHz and a Q-factor of 5 at 7.96MHz. The compact 1008 package is supplied on tape and reel for automated assembly.
TDK NLFV25T-1R0M-EF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 455mA |
| DC Resistance (DCR) | 80mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 455mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.35GHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-1R0M-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.