Surface mount, shielded, molded wirewound fixed inductor with 1uH inductance and 20% tolerance. Features a 455mA rated current, 70mOhm DC resistance, and 5 Q-factor at 7.96MHz. Operates within a -40°C to 105°C temperature range and is supplied in a 1008 package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLFV25T-1R0M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Current Rating | 455mA |
| DC Resistance (DCR) | 70mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 455mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Rated Current-Max | 455mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000882oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-1R0M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
