Surface mount fixed inductor with 22µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, shielded construction, and a current rating of 105mA. DC resistance is 1.2Ω, with a test frequency of 2.52MHz and a self-resonant frequency of 16MHz. Operating temperature range is -40°C to 105°C.
TDK NLFV25T-220K-EF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Resistance (DCR) | 1.2R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-220K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.