Surface mount shielded power inductor with 3.3uH inductance and 20% tolerance. Features a 280mA maximum DC current rating and 0.24 Ohm DC resistance. Operates across a -40°C to 105°C temperature range. This molded wirewound component is designed for surface mounting with tape and reel packaging.
TDK NLFV25T-3R3M-PF technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 240mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 25mg |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
