
Surface mount fixed inductor with 47µH inductance and 10% tolerance, designed for power applications. Features a shielded, molded wirewound construction with a Q factor of 10 at 2.52MHz. Rated for 60mA maximum DC current and a DC resistance of 1.7Ω. Operates within a temperature range of -40°C to 105°C and is supplied in a 1008 package on tape and reel.
TDK NLFV25T-470K-PF technical specifications.
| Package/Case | 1008 |
| Current Rating | 60mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 25mg |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-470K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
