
Surface mount fixed inductor featuring a 4.7µH inductance with a 20% tolerance. This shielded, molded wirewound component utilizes a ferrite core and offers a current rating of 210mA with a DC resistance of 288mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and has a Q factor of 5 at 7.96MHz. The component is packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK NLFV25T-4R7M-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFV25T-4R7M-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 288mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 25mg |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV25T-4R7M-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
