Surface mount wirewound power inductor with 10µH inductance and 10% tolerance. Features a ferrite core, shielded construction, and a 250mA current rating. DC resistance is 240mΩ, with a test frequency of 2.52MHz and a self-resonant frequency of 30MHz. Housed in a 1210 (3225 metric) case, operating temperature range is -40°C to 105°C.
Sign in to ask questions about the TDK NLFV32T-100K-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFV32T-100K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 240mR |
| Height - Seated (Max) | 0.094inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-100K-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
