
The TDK NLFV32T-100K-EFT is a ferrite shielded inductor with a current rating of 250mA and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a nonstandard package. It has a height of 2.2mm and a width of 2.5mm, with a weight of 0.000564oz. The inductor is shielded and has a DCR of 240mR.
Sign in to ask questions about the TDK NLFV32T-100K-EFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFV32T-100K-EFT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 240mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 10uH |
| Length | 0.126inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-100K-EFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
