
TDK's NLFV32T-150K-EFT is a ferrite shielded inductor with a 15uH inductance value and 10% tolerance. It has a maximum DC current rating of 140mA and operates over a temperature range of -40°C to 105°C. The inductor is available in a nonstandard package and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 360mR |
| Height | 2.2mm |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
