
Surface mount, shielded, molded wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 750mA current rating, and 72mΩ DC resistance. Operates from -40°C to 105°C, with a self-resonant frequency of 100MHz and a test frequency of 7.96MHz. Packaged in a 1210 (3225 metric) case, this RoHS compliant component is supplied on tape and reel.
TDK NLFV32T-1R0M-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 72mR |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-1R0M-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
