
The TDK NLFV32T-2R2M-EFT is a shielded ferrite fixed inductor with a 2.2uH inductance value and a 20% tolerance. It has a maximum DC current rating of 500mA and can operate at temperatures between -40°C and 105°C. This inductor is designed for surface mount applications and is available in a tape and reel packaging format with 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 108mR |
| Height | 2.2mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
