Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This shielded, molded wirewound component utilizes a ferrite core and offers a current rating of 420mA with a DC resistance of 132mΩ. Operating within a temperature range of -40°C to 105°C, it is packaged in a 1210 (3225 metric) case and is RoHS compliant.
Sign in to ask questions about the TDK NLFV32T-3R3M-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLFV32T-3R3M-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 132mR |
| Height - Seated (Max) | 0.094inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-3R3M-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
