
This ferrite shielded fixed inductor has a 47uH inductance value with a 10% tolerance. It can handle a maximum DC current of 90mA and operates within a temperature range of -40°C to 105°C. The inductor is packaged in a nonstandard case and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.02R |
| Height | 2.2mm |
| Inductance | 47uH |
| Length | 3.2mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NLFV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
