
Surface mount power inductor with 6.8µH inductance and 20% tolerance. Features a shielded, molded wirewound construction with a ferrite core. Rated for 260mA DC current with a low 204mΩ DC resistance. Operates across a -40°C to 105°C temperature range and has a self-resonant frequency of 38MHz. Packaged in a 1210 (3225 metric) case size.
TDK NLFV32T-6R8M-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 204mR |
| Depth | 2.7mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | NLFV |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLFV32T-6R8M-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
