
This is a surface mount inductor with a package type of 1008, a DC resistance of 930 milliohms, an inductance of 560 nanohenries, and a maximum DC current rating of 325 milliamperes. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The inductor is unshielded and has a self-resonant frequency of 325 megahertz.
Sign in to ask questions about the TDK NLHV25T-R56J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLHV25T-R56J-PF technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 930mR |
| Depth | 2.1mm |
| Height | 1.9mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Max DC Current | 325mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 325MHz |
| Series | NLHV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLHV25T-R56J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
