
Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded wirewound construction, and a Q factor of 15 at 100MHz. Operates with a maximum DC current of 500mA and a DC resistance of 270mR. Housed in a 1008 case code (2.5mm x 2mm x 1.8mm) and supplied on tape and reel. RoHS compliant with a temperature range of -40°C to +105°C.
TDK NLV25T-012J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.05GHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-012J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
